
CRCW12061K00FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12061K00FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW12061K00FKTAHPCT-ND - Cut Tape (CT) 541-CRCW12061K00FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K00FKTAHP |
Description | CRCW1206-HP 100 1K0 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061K00FKEAHP | Vishay Dale | 80 143 | 541-1.00KUCT-ND | 5,25000 Kč | Parametric Equivalent |
| CRCW12061K00FKECHP | Vishay Dale | 18 815 | 541-CRCW12061K00FKECHPCT-ND | 5,67000 Kč | Parametric Equivalent |
| SR1206FR-7T1KL | YAGEO | 3 011 | YAG5882CT-ND | 9,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 18,08360 Kč | 452,09 Kč |
| 50 | 16,68920 Kč | 834,46 Kč |
| 100 | 15,57840 Kč | 1 557,84 Kč |
| 250 | 14,45504 Kč | 3 613,76 Kč |
| 500 | 13,80324 Kč | 6 901,62 Kč |
| 1 000 | 13,28501 Kč | 13 285,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,98247 Kč | 59 912,35 Kč |
| 10 000 | 11,74826 Kč | 117 482,60 Kč |
| 15 000 | 11,63396 Kč | 174 509,40 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

