1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00FKEBC

DigiKey Part Number
541-CRCW12061K00FKEBCTR-ND - Tape & Reel (TR)
541-CRCW12061K00FKEBCCT-ND - Cut Tape (CT)
541-CRCW12061K00FKEBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00FKEBC
Description
RES 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG12061K00FKEAVishay Dale16 777541-1854-1-ND3,57000 KčDirect
CRCW12061K00FKECHPVishay Dale18 815541-CRCW12061K00FKECHPCT-ND5,67000 KčUpgrade
CRCW12061K00FKTBVishay Dale8 905541-CRCW12061K00FKTBCT-ND3,36000 KčUpgrade
RCA12061K00FKEAVishay Dale20 773541-2245-1-ND2,73000 KčUpgrade
RCA12061K00FKEAHPVishay Dale94 103541-3250-1-ND4,83000 KčUpgrade
In-Stock: 30 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,05000 Kč10,50 Kč
250,80640 Kč20,16 Kč
500,66360 Kč33,18 Kč
1000,55430 Kč55,43 Kč
2500,44516 Kč111,29 Kč
5000,38258 Kč191,29 Kč
1 0000,33366 Kč333,66 Kč
5 0000,25571 Kč1 278,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,22432 Kč2 243,20 Kč
20 0000,20707 Kč4 141,40 Kč
30 0000,19867 Kč5 960,10 Kč
50 0000,18957 Kč9 478,50 Kč
70 0000,18436 Kč12 905,20 Kč
100 0000,17944 Kč17 944,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč