
CRCW120610R0FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW120610R0FKEBTR-ND - Tape & Reel (TR) 541-CRCW120610R0FKEBCT-ND - Cut Tape (CT) 541-CRCW120610R0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610R0FKEB |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610R0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610R0FKECHP | Vishay Dale | 0 | CRCW120610R0FKECHP-ND | 0,91912 Kč | Upgrade |
| RCA120610R0FKEA | Vishay Dale | 11 383 | 541-2241-1-ND | 3,13000 Kč | Upgrade |
| CRCW120610R0FKEAC | Vishay Dale | 21 671 | 541-3981-1-ND | 2,29000 Kč | Similar |
| CRCW120610R0FKEBC | Vishay Dale | 0 | CRCW120610R0FKEBC-ND | 0,18828 Kč | Similar |
| RCG120610R0FKEA | Vishay Dale | 10 923 | 541-1851-1-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,02200 Kč | 10,22 Kč |
| 25 | 0,78400 Kč | 19,60 Kč |
| 50 | 0,65060 Kč | 32,53 Kč |
| 100 | 0,54430 Kč | 54,43 Kč |
| 250 | 0,43880 Kč | 109,70 Kč |
| 500 | 0,37832 Kč | 189,16 Kč |
| 1 000 | 0,33056 Kč | 330,56 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

