Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW120610R0FKECHP | |
|---|---|
DigiKey Part Number | CRCW120610R0FKECHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120610R0FKECHP |
Description | RES SMD 10 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610R0FKECHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610R0DKEAHP | Vishay Dale | 0 | 541-CRCW120610R0DKEAHPTR-ND | 2,33397 Kč | Parametric Equivalent |
| CRCW120610R0FKEBHP | Vishay Dale | 0 | 541-CRCW120610R0FKEBHPCT-ND | 1,15607 Kč | Parametric Equivalent |
| CMP1206QFX-10R0ELF | Bourns Inc. | 4 892 | 118-CMP1206QFX-10R0ELFCT-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,92540 Kč | 18 508,00 Kč |
| Unit Price without VAT: | 0,92540 Kč |
|---|---|
| Unit Price with VAT: | 1,11973 Kč |



