CRCW1206100RFKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3 415
Unit Price: 3,99000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,67837 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 5
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 9 833
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 18 155
Unit Price: 3,36000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,41572 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 8 323
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 79 938
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 37 616
Unit Price: 3,78000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 32 465
Unit Price: 3,78000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 4 453
Unit Price: 5,67000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206100RFKEBC

DigiKey Part Number
CRCW1206100RFKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206100RFKEBC
Description
RES 100 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206100RFKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,18957 Kč9 478,50 Kč
Unit Price without VAT:0,18957 Kč
Unit Price with VAT:0,22938 Kč