CRCW1206100RDKTAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 8 834
Unit Price: 3,78000 Kč
Datasheet
100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206100RDKTAP

DigiKey Part Number
CRCW1206100RDKTAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206100RDKTAP
Description
RES SMD 100 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206100RDKTAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,67837 Kč8 391,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1,67837 Kč
Unit Price with VAT:2,03083 Kč