0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12060000Z0EAC

DigiKey Part Number
541-4170-2-ND - Tape & Reel (TR)
541-4170-1-ND - Cut Tape (CT)
541-4170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12060000Z0EAC
Description
RES 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12060000Z0EAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 155°C
Mfr
Package / Case
1206 (3216 Metric)
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Part Status
Active
Height - Seated (Max)
0.026" (0.65mm)
Resistance
Number of Terminations
2
Tolerance
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG12060000Z0EAVishay Dale536541-1890-1-ND3,57000 KčDirect
CRCW12060000Z0EAVishay Dale685 818541-0.0ECT-ND2,10000 KčUpgrade
CRCW12060000Z0EAHPVishay Dale267 195541-0.0UBCT-ND3,36000 KčUpgrade
CRCW12060000Z0EBVishay Dale3 756541-3032-1-ND2,10000 KčUpgrade
CRCW12060000Z0ECVishay Dale73 862541-3033-1-ND2,10000 KčUpgrade
In-Stock: 126 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
250,73080 Kč18,27 Kč
500,60060 Kč30,03 Kč
1000,49980 Kč49,98 Kč
2500,39896 Kč99,74 Kč
5000,34184 Kč170,92 Kč
1 0000,29670 Kč296,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,21666 Kč1 083,30 Kč
10 0000,19673 Kč1 967,30 Kč
15 0000,18704 Kč2 805,60 Kč
25 0000,17653 Kč4 413,25 Kč
35 0000,17053 Kč5 968,55 Kč
50 0000,16485 Kč8 242,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč