
CRCW08057K50FKEA | |
|---|---|
DigiKey Part Number | 541-7.50KCTR-ND - Tape & Reel (TR) 541-7.50KCCT-ND - Cut Tape (CT) 541-7.50KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08057K50FKEA |
Description | RES SMD 7.5K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08057K50FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS08057K50FKEA | Vishay Dale | 9 964 | 541-RCS08057K50FKEACT-ND | 4,38000 Kč | Upgrade |
| CRG0805F7K5 | TE Connectivity Passive Product | 668 | A126387CT-ND | 2,09000 Kč | Direct |
| RMCF0805FT7K50 | Stackpole Electronics Inc | 473 116 | RMCF0805FT7K50CT-ND | 2,10000 Kč | Direct |
| AC0805FR-077K5L | YAGEO | 47 | YAG3752CT-ND | 2,10000 Kč | Similar |
| CR0805-FX-7501ELF | Bourns Inc. | 42 657 | CR0805-FX-7501ELFCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,69720 Kč | 17,43 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 250 | 0,37712 Kč | 94,28 Kč |
| 500 | 0,32210 Kč | 161,05 Kč |
| 1 000 | 0,27906 Kč | 279,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20271 Kč | 1 013,55 Kč |
| 10 000 | 0,18367 Kč | 1 836,70 Kč |
| 15 000 | 0,17440 Kč | 2 616,00 Kč |
| 25 000 | 0,16436 Kč | 4 109,00 Kč |
| 35 000 | 0,15863 Kč | 5 552,05 Kč |
| 50 000 | 0,15321 Kč | 7 660,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

