7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-077K5L

DigiKey Part Number
YAG3752TR-ND - Tape & Reel (TR)
YAG3752CT-ND - Cut Tape (CT)
YAG3752DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-077K5L
Description
RES SMD 7.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-077K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-077K5LYAGEO135 118311-7.50KCRCT-ND2,10000 KčSimilar
CR0805-FX-7501ELFBourns Inc.42 657CR0805-FX-7501ELFCT-ND2,10000 KčSimilar
CRCW08057K50FKEAVishay Dale31 279541-7.50KCCT-ND2,10000 KčSimilar
CRCW08057K50FKEAHPVishay Dale3 782541-CRCW08057K50FKEAHPCT-ND4,41000 KčSimilar
CRCW08057K50FKTAVishay Dale14 427541-CRCW08057K50FKTACT-ND3,36000 KčSimilar
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,58800 Kč14,70 Kč
500,47880 Kč23,94 Kč
1000,39480 Kč39,48 Kč
2500,31160 Kč77,90 Kč
5000,26458 Kč132,29 Kč
1 0000,22741 Kč227,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15904 Kč795,20 Kč
10 0000,14302 Kč1 430,20 Kč
15 0000,13524 Kč2 028,60 Kč
25 0000,12681 Kč3 170,25 Kč
35 0000,12199 Kč4 269,65 Kč
50 0000,11744 Kč5 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč