
CRCW08056M80FKEA | |
|---|---|
DigiKey Part Number | 541-6.80MCTR-ND - Tape & Reel (TR) 541-6.80MCCT-ND - Cut Tape (CT) 541-6.80MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056M80FKEA |
Description | RES SMD 6.8M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056M80FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCV08056M80FKEA | Vishay Dale | 12 493 | 541-3897-1-ND | 4,62000 Kč | Similar |
| AC0805FR-076M8L | YAGEO | 4 300 | 13-AC0805FR-076M8LCT-ND | 2,10000 Kč | Similar |
| RC0805FR-076M8L | YAGEO | 1 124 | 13-RC0805FR-076M8LCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,68880 Kč | 17,22 Kč |
| 50 | 0,56700 Kč | 28,35 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 250 | 0,37628 Kč | 94,07 Kč |
| 500 | 0,32168 Kč | 160,84 Kč |
| 1 000 | 0,27864 Kč | 278,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20234 Kč | 1 011,70 Kč |
| 10 000 | 0,18329 Kč | 1 832,90 Kč |
| 15 000 | 0,17403 Kč | 2 610,45 Kč |
| 25 000 | 0,16402 Kč | 4 100,50 Kč |
| 35 000 | 0,15829 Kč | 5 540,15 Kč |
| 50 000 | 0,15287 Kč | 7 643,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

