Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW080566K5FKTA | |
|---|---|
DigiKey Part Number | CRCW080566K5FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080566K5FKTA |
Description | RES SMD 66.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080566K5FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080566K5FKEA | Vishay Dale | 29 844 | 541-66.5KCCT-ND | 2,10000 Kč | Direct |
| CRCW080566K5FKEAHP | Vishay Dale | 0 | CRCW080566K5FKEAHP-ND | 0,65321 Kč | Upgrade |
| RCS080566K5FKEA | Vishay Dale | 0 | RCS080566K5FKEA-ND | 0,64199 Kč | Upgrade |
| ERJ-6ENF6652V | Panasonic Industry | 24 923 | P66.5KCCT-ND | 2,52000 Kč | Direct |
| RC0805FR-0766K5L | YAGEO | 862 | 311-66.5KCRCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43063 Kč | 2 153,15 Kč |
| Unit Price without VAT: | 0,43063 Kč |
|---|---|
| Unit Price with VAT: | 0,52106 Kč |











