
AC0805FR-0766K5L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-0766K5LTR-ND - Tape & Reel (TR) 13-AC0805FR-0766K5LCT-ND - Cut Tape (CT) 13-AC0805FR-0766K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0766K5L |
Description | RES SMD 66.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0766K5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,58800 Kč | 14,70 Kč |
| 50 | 0,47880 Kč | 23,94 Kč |
| 100 | 0,39480 Kč | 39,48 Kč |
| 250 | 0,31160 Kč | 77,90 Kč |
| 500 | 0,26458 Kč | 132,29 Kč |
| 1 000 | 0,22741 Kč | 227,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15904 Kč | 795,20 Kč |
| 10 000 | 0,14302 Kč | 1 430,20 Kč |
| 15 000 | 0,13524 Kč | 2 028,60 Kč |
| 25 000 | 0,12681 Kč | 3 170,25 Kč |
| 35 000 | 0,12199 Kč | 4 269,65 Kč |
| 50 000 | 0,11744 Kč | 5 872,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

