
CRCW08054K75FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW08054K75FKTBTR-ND - Tape & Reel (TR) 541-CRCW08054K75FKTBCT-ND - Cut Tape (CT) 541-CRCW08054K75FKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K75FKTB |
Description | RES SMD 4.75K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K75FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054K75FKEAC | Vishay Dale | 68 672 | 541-CRCW08054K75FKEACCT-ND | 2,09000 Kč | Similar |
| CRCW08054K75FKEBC | Vishay Dale | 0 | CRCW08054K75FKEBC-ND | 0,14484 Kč | Similar |
| CRCW08054K75DHEAP | Vishay Dale | 0 | CRCW08054K75DHEAP-ND | 0,82119 Kč | Parametric Equivalent |
| CRCW08054K75FHEAP | Vishay Dale | 0 | CRCW08054K75FHEAP-ND | 0,74652 Kč | Parametric Equivalent |
| CRCW08054K75FKTC | Vishay Dale | 0 | CRCW08054K75FKTC-ND | 0,39611 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,25160 Kč | 31,29 Kč |
| 50 | 1,05000 Kč | 52,50 Kč |
| 100 | 0,89450 Kč | 89,45 Kč |
| 250 | 0,73744 Kč | 184,36 Kč |
| 500 | 0,64800 Kč | 324,00 Kč |
| 1 000 | 0,57661 Kč | 576,61 Kč |
| 5 000 | 0,46326 Kč | 2 316,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42347 Kč | 4 234,70 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

