CRCW08054K75FKTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 68 672
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,14484 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,82119 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9 900
Unit Price: 3,36000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 77 108
Unit Price: 2,52000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 102 850
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 109 592
Unit Price: 2,09000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 82 207
Unit Price: 2,10000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,30461 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,22646 Kč
Datasheet
4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054K75FKTC

DigiKey Part Number
CRCW08054K75FKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08054K75FKTC
Description
RES SMD 4.75K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054K75FKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08054K75FKEACVishay Dale68 672541-CRCW08054K75FKEACCT-ND2,09000 KčSimilar
CRCW08054K75FKEBCVishay Dale0CRCW08054K75FKEBC-ND0,14484 KčSimilar
CRCW08054K75DHEAPVishay Dale0CRCW08054K75DHEAP-ND0,82119 KčParametric Equivalent
CRCW08054K75FHEAPVishay Dale0CRCW08054K75FHEAP-ND0,74652 KčParametric Equivalent
CRCW08054K75FKTBVishay Dale9 900541-CRCW08054K75FKTBCT-ND3,36000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,39611 Kč7 922,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,39611 Kč
Unit Price with VAT:0,47929 Kč