Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

CRCW080547K0FKTC | |
|---|---|
DigiKey Part Number | CRCW080547K0FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080547K0FKTC |
Description | RES SMD 47K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K0FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080547K0FKEAC | Vishay Dale | 32 021 | 541-4137-1-ND | 2,10000 Kč | Similar |
| CRCW080547K0FKEBC | Vishay Dale | 0 | CRCW080547K0FKEBC-ND | 0,14484 Kč | Similar |
| CRCW080547K0DHEAP | Vishay Dale | 0 | CRCW080547K0DHEAP-ND | 0,82119 Kč | Parametric Equivalent |
| CRCW080547K0FKTB | Vishay Dale | 0 | CRCW080547K0FKTB-ND | 0,41526 Kč | Parametric Equivalent |
| ERJ-6ENF4702V | Panasonic Industry | 33 250 | P47.0KCCT-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,37792 Kč | 7 558,40 Kč |
| Unit Price without VAT: | 0,37792 Kč |
|---|---|
| Unit Price with VAT: | 0,45728 Kč |






