Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080547K0FKEBC | |
|---|---|
DigiKey Part Number | CRCW080547K0FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080547K0FKEBC |
Description | RES 47K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K0FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080547K0FKEB | Vishay Dale | 23 658 | 541-CRCW080547K0FKEBCT-ND | 2,10000 Kč | Upgrade |
| CRCW080547K0FKEC | Vishay Dale | 0 | CRCW080547K0FKEC-ND | 0,15694 Kč | Upgrade |
| CRCW080547K0FKTB | Vishay Dale | 0 | CRCW080547K0FKTB-ND | 0,41526 Kč | Upgrade |
| CRCW080547K0FKTC | Vishay Dale | 0 | CRCW080547K0FKTC-ND | 0,37792 Kč | Upgrade |
| CRCW080547K0FHEAP | Vishay Dale | 3 002 | 541-CRCW080547K0FHEAPCT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,14484 Kč | 7 242,00 Kč |
| Unit Price without VAT: | 0,14484 Kč |
|---|---|
| Unit Price with VAT: | 0,17526 Kč |








