CRCW08052R87FNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,27402 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,12502 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,38321 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,69907 Kč
Datasheet

Similar


YAGEO
In Stock: 645
Unit Price: 2,31000 Kč
Datasheet
2.87 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R87FNTA

DigiKey Part Number
CRCW08052R87FNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08052R87FNTA
Description
RES SMD 2.87 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.87 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R87FNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052R87FNEAVishay Dale0541-2.87CTR-ND0,27402 KčDirect
RMCF0805FT2R87Stackpole Electronics Inc0RMCF0805FT2R87-ND0,12502 KčDirect
AA0805FR-072R87LYAGEO0AA0805FR-072R87L-ND0,38321 KčUpgrade
AR0805FR-072R87LYAGEO0AR0805FR-072R87L-ND1,69907 KčSimilar
RC0805FR-072R87LYAGEO645311-2.87CRCT-ND2,31000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,50135 Kč2 506,75 Kč
Manufacturers Standard Package
Unit Price without VAT:0,50135 Kč
Unit Price with VAT:0,60663 Kč