CRCW08052R87FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,12502 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,38321 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,69907 Kč
Datasheet

Similar


YAGEO
In Stock: 645
Unit Price: 2,31000 Kč
Datasheet
2.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R87FNEA

DigiKey Part Number
541-2.87CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08052R87FNEA
Description
RES SMD 2.87 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R87FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT2R87Stackpole Electronics Inc0RMCF0805FT2R87-ND0,12502 KčDirect
AA0805FR-072R87LYAGEO0AA0805FR-072R87L-ND0,38321 KčUpgrade
AR0805FR-072R87LYAGEO0AR0805FR-072R87L-ND1,69907 KčSimilar
RC0805FR-072R87LYAGEO645311-2.87CRCT-ND2,31000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,27402 Kč5 480,40 Kč
Unit Price without VAT:0,27402 Kč
Unit Price with VAT:0,33156 Kč