CRCW08052R87FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,49853 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,09278 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,64573 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,27402 Kč
Datasheet
2.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R87FKEA

DigiKey Part Number
541-2.87CCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08052R87FKEA
Description
RES SMD 2.87 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R87FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052R87FKTAVishay Dale0CRCW08052R87FKTA-ND0,49853 KčDirect
CRCW08052R87FKEAHPVishay Dale0CRCW08052R87FKEAHP-ND1,09278 KčUpgrade
RCS08052R87FKEAVishay Dale0RCS08052R87FKEA-ND0,64573 KčUpgrade
CRCW08052R87FNEAVishay Dale0541-2.87CTR-ND0,27402 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,22414 Kč4 482,80 Kč
Unit Price without VAT:0,22414 Kč
Unit Price with VAT:0,27121 Kč