
CRCW0805200KFKEAHP | |
|---|---|
DigiKey Part Number | 541-200KTTR-ND - Tape & Reel (TR) 541-200KTCT-ND - Cut Tape (CT) 541-200KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805200KFKEAHP |
Description | RES SMD 200K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805200KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F2003V | Panasonic Industry | 1 467 | 10-ERJ-P06F2003VCT-ND | 3,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,40680 Kč | 70,34 Kč |
| 100 | 1,20740 Kč | 120,74 Kč |
| 250 | 1,00960 Kč | 252,40 Kč |
| 500 | 0,89578 Kč | 447,89 Kč |
| 1 000 | 0,80527 Kč | 805,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,63611 Kč | 3 180,55 Kč |
| 10 000 | 0,59567 Kč | 5 956,70 Kč |
| 15 000 | 0,57599 Kč | 8 639,85 Kč |
| 25 000 | 0,55465 Kč | 13 866,25 Kč |
| 35 000 | 0,54243 Kč | 18 985,05 Kč |
| 50 000 | 0,53088 Kč | 26 544,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

