
ERJ-P06F2003V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F2003VTR-ND - Tape & Reel (TR) 10-ERJ-P06F2003VCT-ND - Cut Tape (CT) 10-ERJ-P06F2003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F2003V |
Description | RES SMD 200 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F2003V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805200KFKEAHP | Vishay Dale | 55 348 | 541-200KTCT-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,57080 Kč | 39,27 Kč |
| 50 | 1,32700 Kč | 66,35 Kč |
| 100 | 1,13810 Kč | 113,81 Kč |
| 250 | 0,94912 Kč | 237,28 Kč |
| 500 | 0,83992 Kč | 419,96 Kč |
| 1 000 | 0,75362 Kč | 753,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59248 Kč | 2 962,40 Kč |
| 10 000 | 0,55384 Kč | 5 538,40 Kč |
| 15 000 | 0,53503 Kč | 8 025,45 Kč |
| 25 000 | 0,51464 Kč | 12 866,00 Kč |
| 35 000 | 0,50296 Kč | 17 603,60 Kč |
| 50 000 | 0,49192 Kč | 24 596,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

