Parametric Equivalent

CRCW08051R50JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.5TATR-ND - Tape & Reel (TR) 541-1.5TACT-ND - Cut Tape (CT) 541-1.5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R50JNEAHP |
Description | RES SMD 1.5 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R50JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,51120 Kč | 62,78 Kč |
| 50 | 2,16700 Kč | 108,35 Kč |
| 100 | 1,89610 Kč | 189,61 Kč |
| 250 | 1,61936 Kč | 404,84 Kč |
| 500 | 1,46020 Kč | 730,10 Kč |
| 1 000 | 1,33400 Kč | 1 334,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,08950 Kč | 5 447,50 Kč |
| 10 000 | 1,03291 Kč | 10 329,10 Kč |
| 15 000 | 1,00533 Kč | 15 079,95 Kč |
| 25 000 | 0,97542 Kč | 24 385,50 Kč |
| 35 000 | 0,95829 Kč | 33 540,15 Kč |
| 50 000 | 0,94210 Kč | 47 105,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


