
CRCW08051R50FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08051R50FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08051R50FKEAHPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R50FKEAHP |
Description | RES SMD 1.5 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R50FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 1,92760 Kč | 96,38 Kč |
| 100 | 1,67980 Kč | 167,98 Kč |
| 250 | 1,42956 Kč | 357,39 Kč |
| 500 | 1,28592 Kč | 642,96 Kč |
| 1 000 | 1,17127 Kč | 1 171,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,98850 Kč | 4 942,50 Kč |
| 10 000 | 0,93521 Kč | 9 352,10 Kč |
| 15 000 | 0,90923 Kč | 13 638,45 Kč |
| 25 000 | 0,88107 Kč | 22 026,75 Kč |
| 35 000 | 0,86495 Kč | 30 273,25 Kč |
| 50 000 | 0,84971 Kč | 42 485,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

