
CRCW08051K50FKEA | |
|---|---|
DigiKey Part Number | 541-1.50KCTR-ND - Tape & Reel (TR) 541-1.50KCCT-ND - Cut Tape (CT) 541-1.50KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K50FKEA |
Description | RES SMD 1.5K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K50FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS08051K50FKEA | Vishay Dale | 516 | 541-2839-1-ND | 4,38000 Kč | Upgrade |
| CRCW08051K50FKEAC | Vishay Dale | 133 568 | 541-4161-1-ND | 2,09000 Kč | Similar |
| CRG0805F1K5 | TE Connectivity Passive Product | 28 696 | A106057CT-ND | 2,09000 Kč | Direct |
| ERJ-UP6F1501V | Panasonic Industry | 10 974 | 10-ERJ-UP6F1501VCT-ND | 4,59000 Kč | Upgrade |
| AC0805FR-071K5L | YAGEO | 28 021 | YAG3701CT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,91800 Kč | 9,18 Kč |
| 25 | 0,69240 Kč | 17,31 Kč |
| 50 | 0,56720 Kč | 28,36 Kč |
| 100 | 0,46920 Kč | 46,92 Kč |
| 250 | 0,37456 Kč | 93,64 Kč |
| 500 | 0,31992 Kč | 159,96 Kč |
| 1 000 | 0,27717 Kč | 277,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20134 Kč | 1 006,70 Kč |
| 10 000 | 0,18242 Kč | 1 824,20 Kč |
| 15 000 | 0,17321 Kč | 2 598,15 Kč |
| 25 000 | 0,16325 Kč | 4 081,25 Kč |
| 35 000 | 0,15755 Kč | 5 514,25 Kč |
| 50 000 | 0,15217 Kč | 7 608,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



