10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510K0FKEB

DigiKey Part Number
541-4319-2-ND - Tape & Reel (TR)
541-4319-1-ND - Cut Tape (CT)
541-4319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510K0FKEB
Description
RES SMD 10K OHM 1% 1/4W 0805
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510K0FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA080510K0FKEAVishay Dale133 064541-2226-1-ND2,31000 KčUpgrade
CRCW080510K0FKEACVishay Dale920 418541-3976-1-ND2,10000 KčSimilar
CRCW080510K0FKEBCVishay Dale47 115541-CRCW080510K0FKEBCCT-ND2,10000 KčSimilar
RCG080510K0FKEAVishay Dale15 998541-1821-1-ND3,15000 KčSimilar
CRCW080510K0CHTAPVishay Dale0CRCW080510K0CHTAP-ND2,23956 KčParametric Equivalent
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč