10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510K0FKEAC

DigiKey Part Number
541-3976-2-ND - Tape & Reel (TR)
541-3976-1-ND - Cut Tape (CT)
541-3976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510K0FKEAC
Description
RES 10K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510K0FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080510K0FKEBVishay Dale2541-4319-1-ND2,10000 KčUpgrade
CRCW080510K0FKECVishay Dale14 856541-3015-1-ND2,10000 KčUpgrade
RCS080510K0FKEAVishay Dale6 846541-2845-1-ND3,99000 KčUpgrade
CRCW080510K0DHEAPVishay Dale10 282541-10KAZCT-ND5,04000 KčParametric Equivalent
CRCW080510K0FHEAPVishay Dale6 950541-CRCW080510K0FHEAPCT-ND4,62000 KčParametric Equivalent
In-Stock: 920 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
250,66360 Kč16,59 Kč
500,54600 Kč27,30 Kč
1000,45360 Kč45,36 Kč
2500,36116 Kč90,29 Kč
5000,30784 Kč153,92 Kč
1 0000,26625 Kč266,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19264 Kč963,20 Kč
10 0000,17424 Kč1 742,40 Kč
15 0000,16530 Kč2 479,50 Kč
25 0000,15561 Kč3 890,25 Kč
35 0000,15008 Kč5 252,80 Kč
50 0000,14484 Kč7 242,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč