
CRCW080510K0FKEB | |
|---|---|
DigiKey Part Number | 541-4319-2-ND - Tape & Reel (TR) 541-4319-1-ND - Cut Tape (CT) 541-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0FKEB |
Description | RES SMD 10K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA080510K0FKEA | Vishay Dale | 133 064 | 541-2226-1-ND | 2,31000 Kč | Upgrade |
| CRCW080510K0FKEAC | Vishay Dale | 920 418 | 541-3976-1-ND | 2,10000 Kč | Similar |
| CRCW080510K0FKEBC | Vishay Dale | 47 115 | 541-CRCW080510K0FKEBCCT-ND | 2,10000 Kč | Similar |
| RCG080510K0FKEA | Vishay Dale | 15 998 | 541-1821-1-ND | 3,15000 Kč | Similar |
| CRCW080510K0CHTAP | Vishay Dale | 0 | CRCW080510K0CHTAP-ND | 2,23956 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

