
CRCW0805100KJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805100KJNEBTR-ND - Tape & Reel (TR) 541-CRCW0805100KJNEBCT-ND - Cut Tape (CT) 541-CRCW0805100KJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KJNEB |
Description | RES SMD 100K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805100KJNEAIF | Vishay Dale | 4 569 | 541-100KAPCT-ND | 0,37000 Kč | Upgrade |
| RCA0805100KJNEA | Vishay Dale | 0 | 541-2237-2-ND | 0,01454 Kč | Upgrade |
| CRCW0805100KJNEAC | Vishay Dale | 124 640 | 541-4164-1-ND | 0,08000 Kč | Similar |
| CRCW0805100KJNEBC | Vishay Dale | 0 | CRCW0805100KJNEBC-ND | 0,00400 Kč | Similar |
| CRCW0805100KJNECC | Vishay Dale | 0 | CRCW0805100KJNECC-ND | 0,00562 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 25 | 0,55440 Kč | 13,86 Kč |
| 50 | 0,44940 Kč | 22,47 Kč |
| 100 | 0,37170 Kč | 37,17 Kč |
| 250 | 0,29312 Kč | 73,28 Kč |
| 500 | 0,24904 Kč | 124,52 Kč |
| 1 000 | 0,21397 Kč | 213,97 Kč |
| 5 000 | 0,15862 Kč | 793,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13703 Kč | 1 370,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

