Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW06037K50FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06037K50FKEBTR-ND - Tape & Reel (TR) 541-CRCW06037K50FKEBCT-ND - Cut Tape (CT) 541-CRCW06037K50FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06037K50FKEB |
Description | RES SMD 7.5K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06037K50FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,54100 Kč | 5,41 Kč |
| 50 | 0,34540 Kč | 17,27 Kč |
| 100 | 0,29130 Kč | 29,13 Kč |
| 500 | 0,19848 Kč | 99,24 Kč |
| 1 000 | 0,17144 Kč | 171,44 Kč |
| 5 000 | 0,12567 Kč | 628,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11140 Kč | 1 114,00 Kč |
| 20 000 | 0,09957 Kč | 1 991,40 Kč |
| 30 000 | 0,09365 Kč | 2 809,50 Kč |
| 50 000 | 0,08724 Kč | 4 362,00 Kč |
| 100 000 | 0,07936 Kč | 7 936,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |




