0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT7K50

DigiKey Part Number
RMCF0603FT7K50TR-ND - Tape & Reel (TR)
RMCF0603FT7K50CT-ND - Cut Tape (CT)
RMCF0603FT7K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT7K50
Description
RES 7.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT7K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 933
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04421 Kč221,05 Kč
10 0000,04197 Kč419,70 Kč
15 0000,04176 Kč626,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,21100 Kč2,11 Kč
250,16840 Kč4,21 Kč
500,14740 Kč7,37 Kč
1000,12000 Kč12,00 Kč
2500,10104 Kč25,26 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,20800 Kč2,08 Kč
250,16640 Kč4,16 Kč
500,14560 Kč7,28 Kč
1000,11860 Kč11,86 Kč
2500,09988 Kč24,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč