CRCW06037K50FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,73969 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,73969 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,96161 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 78 720
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,09763 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5 461
Unit Price: 3,12000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,34723 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 68 707
Unit Price: 2,08000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 73 438
Unit Price: 2,11000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 66 933
Unit Price: 2,08000 Kč
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06037K50FKEB

DigiKey Part Number
541-CRCW06037K50FKEBTR-ND - Tape & Reel (TR)
541-CRCW06037K50FKEBCT-ND - Cut Tape (CT)
541-CRCW06037K50FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06037K50FKEB
Description
RES SMD 7.5K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06037K50FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,54100 Kč5,41 Kč
500,34540 Kč17,27 Kč
1000,29130 Kč29,13 Kč
5000,19848 Kč99,24 Kč
1 0000,17144 Kč171,44 Kč
5 0000,12567 Kč628,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11140 Kč1 114,00 Kč
20 0000,09957 Kč1 991,40 Kč
30 0000,09365 Kč2 809,50 Kč
50 0000,08724 Kč4 362,00 Kč
100 0000,07936 Kč7 936,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč