750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603750RFKEB

DigiKey Part Number
541-CRCW0603750RFKEBTR-ND - Tape & Reel (TR)
541-CRCW0603750RFKEBCT-ND - Cut Tape (CT)
541-CRCW0603750RFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603750RFKEB
Description
RES SMD 750 OHM 1% 1/8W 0603
Customer Reference
Detailed Description
750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603750RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603750RDHEAPVishay Dale0CRCW0603750RDHEAP-ND0,74652 KčParametric Equivalent
CRCW0603750RFKTCVishay Dale0CRCW0603750RFKTC-ND0,35044 KčParametric Equivalent
ERJ-3EKF7500VPanasonic Industry74 496P750HCT-ND2,10000 KčDirect
RMCF0603FG750RStackpole Electronics Inc0738-RMCF0603FG750RCT-ND0,10499 KčDirect
RMCF0603FT750RStackpole Electronics Inc60 537RMCF0603FT750RCT-ND2,10000 KčDirect
In-Stock: 36 195
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,48720 Kč12,18 Kč
500,39060 Kč19,53 Kč
1000,32130 Kč32,13 Kč
2500,25112 Kč62,78 Kč
5000,21208 Kč106,04 Kč
1 0000,18079 Kč180,79 Kč
5 0000,13191 Kč659,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11457 Kč1 145,70 Kč
20 0000,09091 Kč1 818,20 Kč
30 0000,09033 Kč2 709,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč