Direct
Direct
Direct
Similar

CRCW0603750RDHEAP | |
|---|---|
DigiKey Part Number | CRCW0603750RDHEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603750RDHEAP |
Description | RES SMD 750 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603750RDHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3RBD7500V | Panasonic Industry | 0 | 10-ERJ-3RBD7500VTR-ND | 0,35804 Kč | Direct |
| RGC0603DTC750R | Stackpole Electronics Inc | 0 | RGC0603DTC750R-ND | 0,41925 Kč | Direct |
| RK73G1JTTD7500D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD7500DCT-ND | 0,92043 Kč | Direct |
| RE0603DRE07750RL | YAGEO | 0 | RE0603DRE07750RL-ND | 0,28213 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,74652 Kč | 3 732,60 Kč |
| Unit Price without VAT: | 0,74652 Kč |
|---|---|
| Unit Price with VAT: | 0,90329 Kč |





