CRCW06034K75FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17 267
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,35044 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 86 073
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10 000
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 650 381
Unit Price: 2,10000 Kč
Datasheet
4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K75FKTB

DigiKey Part Number
CRCW06034K75FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06034K75FKTB
Description
RES SMD 4.75K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K75FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034K75DKEAPVishay Dale0CRCW06034K75DKEAP-ND0,74652 KčParametric Equivalent
CRCW06034K75FHEAPVishay Dale0541-CRCW06034K75FHEAPCT-ND4,41000 KčParametric Equivalent
CRCW06034K75FKEBVishay Dale17 267541-CRCW06034K75FKEBCT-ND2,10000 KčParametric Equivalent
CRCW06034K75FKTCVishay Dale0CRCW06034K75FKTC-ND0,35044 KčParametric Equivalent
ERJ-3EKF4751VPanasonic Industry86 073P4.75KHCT-ND2,10000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38506 Kč3 850,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,38506 Kč
Unit Price with VAT:0,46592 Kč