Direct
Similar

CRCW06034K75FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW06034K75FHEAPTR-ND - Tape & Reel (TR) 541-CRCW06034K75FHEAPCT-ND - Cut Tape (CT) 541-CRCW06034K75FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034K75FHEAP |
Description | RES SMD 4.75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034K75FHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD4751F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD4751FCT-ND | 0,75744 Kč | Direct |
| RE0603FRE074K75L | YAGEO | 0 | RE0603FRE074K75L-ND | 0,12200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 50 | 1,44460 Kč | 72,23 Kč |
| 100 | 1,22210 Kč | 122,21 Kč |
| 250 | 1,18176 Kč | 295,44 Kč |
| 500 | 0,91132 Kč | 455,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77256 Kč | 3 862,80 Kč |
| 10 000 | 0,72689 Kč | 7 268,90 Kč |
| 15 000 | 0,72654 Kč | 10 898,10 Kč |
| 25 000 | 0,68049 Kč | 17 012,25 Kč |
| 35 000 | 0,66667 Kč | 23 333,45 Kč |
| 50 000 | 0,65360 Kč | 32 680,00 Kč |
| 60 000 | 0,64749 Kč | 38 849,40 Kč |
| 120 000 | 0,62734 Kč | 75 280,80 Kč |
| 125 000 | 0,62629 Kč | 78 286,25 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



