CRCW060336K0FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,77256 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,44860 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 2 409
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06100 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 108 167
Unit Price: 2,10000 Kč
Datasheet
36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060336K0FKEB

DigiKey Part Number
CRCW060336K0FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060336K0FKEB
Description
RES SMD 36K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060336K0FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060336K0DHEAPVishay Dale0CRCW060336K0DHEAP-ND0,77256 KčParametric Equivalent
CRCW060336K0FKTAVishay Dale0CRCW060336K0FKTA-ND0,44860 KčParametric Equivalent
ERJ-3EKF3602VPanasonic Industry2 409P36.0KHCT-ND2,10000 KčDirect
RMCF0603FG36K0Stackpole Electronics Inc0738-RMCF0603FG36K0CT-ND0,06100 KčDirect
RMCF0603FT36K0Stackpole Electronics Inc108 167RMCF0603FT36K0CT-ND2,10000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,09853 Kč1 970,60 Kč
Unit Price without VAT:0,09853 Kč
Unit Price with VAT:0,11922 Kč