Direct
Direct
Direct
Direct

CRCW060336K0FKTA | |
|---|---|
DigiKey Part Number | CRCW060336K0FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060336K0FKTA |
Description | RES SMD 36K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060336K0FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060336K0FKEA | Vishay Dale | 7 870 | 541-36.0KHCT-ND | 2,10000 Kč | Direct |
| ERJ-3EKF3602V | Panasonic Industry | 2 409 | P36.0KHCT-ND | 2,10000 Kč | Direct |
| RMCF0603FG36K0 | Stackpole Electronics Inc | 0 | 738-RMCF0603FG36K0CT-ND | 0,06100 Kč | Direct |
| RMCF0603FT36K0 | Stackpole Electronics Inc | 108 167 | RMCF0603FT36K0CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44860 Kč | 2 243,00 Kč |
| Unit Price without VAT: | 0,44860 Kč |
|---|---|
| Unit Price with VAT: | 0,54281 Kč |




