CRCW0603340RFKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,08779 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 635
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 674
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,20658 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07333 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12200 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 000
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,07971 Kč
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,04704 Kč
Datasheet
340 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603340RFKEAC

DigiKey Part Number
541-5359-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603340RFKEAC
Description
RES 340 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
340 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603340RFKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603340RFKEBCVishay Dale0CRCW0603340RFKEBC-ND0,08779 KčParametric Equivalent
AC0603FR-07340RLYAGEO2 63513-AC0603FR-07340RLCT-ND2,10000 KčParametric Equivalent
ERJ-3EKF3400VPanasonic Industry2 674P340HCT-ND2,10000 KčParametric Equivalent
RC0603DR-07340RLYAGEO013-RC0603DR-07340RL-ND0,20658 KčParametric Equivalent
RC0603FR-13340RLYAGEO013-RC0603FR-13340RL-ND0,07333 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,08033 Kč4 819,80 Kč
Unit Price without VAT:0,08033 Kč
Unit Price with VAT:0,09720 Kč