RC0603FR-13340RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,20658 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12200 Kč
Datasheet
340 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-13340RL

DigiKey Part Number
13-RC0603FR-13340RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0603FR-13340RL
Description
RES 340 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
340 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-13340RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603DR-07340RLYAGEO013-RC0603DR-07340RL-ND0,20658 KčParametric Equivalent
RE0603FRE07340RLYAGEO013-RE0603FRE07340RL-ND0,12200 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,07333 Kč1 466,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,07333 Kč
Unit Price with VAT:0,08873 Kč