
CRCW06032K00JNEAHP | |
|---|---|
DigiKey Part Number | 541-2.0KSATR-ND - Tape & Reel (TR) 541-2.0KSACT-ND - Cut Tape (CT) 541-2.0KSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K00JNEAHP |
Description | RES SMD 2K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K00JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06032K00JNEA | Vishay Dale | 34 992 | 541-RCS06032K00JNEACT-ND | 2,94000 Kč | Direct |
| ERJ-PA3J202V | Panasonic Industry | 2 648 | P2KBZCT-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,34400 Kč | 33,60 Kč |
| 50 | 1,12960 Kč | 56,48 Kč |
| 100 | 0,96170 Kč | 96,17 Kč |
| 250 | 0,79540 Kč | 198,85 Kč |
| 500 | 0,69924 Kč | 349,62 Kč |
| 1 000 | 0,62301 Kč | 623,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48447 Kč | 2 422,35 Kč |
| 10 000 | 0,45051 Kč | 4 505,10 Kč |
| 15 000 | 0,43397 Kč | 6 509,55 Kč |
| 25 000 | 0,41605 Kč | 10 401,25 Kč |
| 35 000 | 0,40580 Kč | 14 203,00 Kč |
| 50 000 | 0,39610 Kč | 19 805,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

