
RCS06032K00JNEA | |
|---|---|
DigiKey Part Number | 541-RCS06032K00JNEATR-ND - Tape & Reel (TR) 541-RCS06032K00JNEACT-ND - Cut Tape (CT) 541-RCS06032K00JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06032K00JNEA |
Description | RES 2K OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06032K00JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,10040 Kč | 27,51 Kč |
| 50 | 0,91560 Kč | 45,78 Kč |
| 100 | 0,77480 Kč | 77,48 Kč |
| 250 | 0,63412 Kč | 158,53 Kč |
| 500 | 0,55266 Kč | 276,33 Kč |
| 1 000 | 0,48841 Kč | 488,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37162 Kč | 1 858,10 Kč |
| 10 000 | 0,34304 Kč | 3 430,40 Kč |
| 15 000 | 0,32912 Kč | 4 936,80 Kč |
| 25 000 | 0,31405 Kč | 7 851,25 Kč |
| 35 000 | 0,30543 Kč | 10 690,05 Kč |
| 50 000 | 0,29728 Kč | 14 864,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

