Parametric Equivalent
Parametric Equivalent

CRCW060320K0DKTAP | |
|---|---|
DigiKey Part Number | CRCW060320K0DKTAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060320K0DKTAP |
Description | RES SMD 20K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060320K0DKTAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060320K0DHTAP | Vishay Dale | 0 | CRCW060320K0DHTAP-ND | 0,20403 Kč | Parametric Equivalent |
| CRCW060320K0DKEAP | Vishay Dale | 0 | CRCW060320K0DKEAP-ND | 0,11998 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97049 Kč | 4 852,45 Kč |
| Unit Price without VAT: | 0,97049 Kč |
|---|---|
| Unit Price with VAT: | 1,17429 Kč |


