Direct
Similar
Similar

CRCW060320K0DKEAP | |
|---|---|
DigiKey Part Number | CRCW060320K0DKEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060320K0DKEAP |
Description | RES SMD 20K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060320K0DKEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060320K0DKTAP | Vishay Dale | 0 | CRCW060320K0DKTAP-ND | 0,03928 Kč | Direct |
| AF0603DR-0720KL | YAGEO | 0 | AF0603DR-0720KL-ND | 0,01793 Kč | Similar |
| RC0603DR-0720KL | YAGEO | 5 208 | 13-RC0603DR-0720KLCT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76827 Kč | 3 841,35 Kč |
| Unit Price without VAT: | 0,76827 Kč |
|---|---|
| Unit Price with VAT: | 0,92961 Kč |



