
CRCW0603200KFKTB | |
|---|---|
DigiKey Part Number | 541-CRCW0603200KFKTBTR-ND - Tape & Reel (TR) 541-CRCW0603200KFKTBCT-ND - Cut Tape (CT) 541-CRCW0603200KFKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603200KFKTB |
Description | RES SMD 200K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200KFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603200KDHEAP | Vishay Dale | 0 | CRCW0603200KDHEAP-ND | 0,74652 Kč | Parametric Equivalent |
| CRCW0603200KDKECP | Vishay Dale | 0 | CRCW0603200KDKECP-ND | 0,62776 Kč | Parametric Equivalent |
| CRCW0603200KFHEAP | Vishay Dale | 0 | CRCW0603200KFHEAP-ND | 0,77256 Kč | Parametric Equivalent |
| CRCW0603200KFHTAP | Vishay Dale | 0 | CRCW0603200KFHTAP-ND | 0,89582 Kč | Parametric Equivalent |
| CRCW0603200KFKEB | Vishay Dale | 30 958 | 541-4317-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,19280 Kč | 29,82 Kč |
| 50 | 0,99960 Kč | 49,98 Kč |
| 100 | 0,84830 Kč | 84,83 Kč |
| 250 | 0,69796 Kč | 174,49 Kč |
| 500 | 0,61188 Kč | 305,94 Kč |
| 1 000 | 0,54364 Kč | 543,64 Kč |
| 5 000 | 0,43478 Kč | 2 173,90 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

