Direct
Direct
Similar

CRCW0603200KFHEAP | |
|---|---|
DigiKey Part Number | CRCW0603200KFHEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603200KFHEAP |
Description | RES SMD 200K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200KFHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603200KFHTAP | Vishay Dale | 0 | CRCW0603200KFHTAP-ND | 0,89582 Kč | Direct |
| RK73G1JTTD2003F | KOA Speer Electronics, Inc. | 4 683 | 2019-RK73G1JTTD2003FCT-ND | 4,62000 Kč | Direct |
| RE0603FRE07200KL | YAGEO | 7 050 | 13-RE0603FRE07200KLCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77256 Kč | 3 862,80 Kč |
| Unit Price without VAT: | 0,77256 Kč |
|---|---|
| Unit Price with VAT: | 0,93480 Kč |




