
CRCW06031M00FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW06031M00FKTBTR-ND - Tape & Reel (TR) 541-CRCW06031M00FKTBCT-ND - Cut Tape (CT) 541-CRCW06031M00FKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031M00FKTB |
Description | RES SMD 1M OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031M00FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M00FHTAP | Vishay Dale | 0 | CRCW06031M00FHTAP-ND | 0,90581 Kč | Parametric Equivalent |
| CRCW06031M00FKEB | Vishay Dale | 2 268 | 541-CRCW06031M00FKEBCT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW06031M00FKTC | Vishay Dale | 0 | CRCW06031M00FKTC-ND | 0,35044 Kč | Parametric Equivalent |
| ERJ-3EKF1004V | Panasonic Industry | 555 403 | P1.00MHCT-ND | 2,10000 Kč | Direct |
| RMCF0603FG1M00 | Stackpole Electronics Inc | 527 599 | RMCF0603FG1M00CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,16760 Kč | 29,19 Kč |
| 50 | 0,97860 Kč | 48,93 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 250 | 0,68452 Kč | 171,13 Kč |
| 500 | 0,60012 Kč | 300,06 Kč |
| 1 000 | 0,53293 Kč | 532,93 Kč |
| 5 000 | 0,42626 Kč | 2 131,30 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

