CRCW06031M00FHTAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,34819 Kč
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 4 854
Unit Price: 4,62000 Kč
Datasheet
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031M00FHTAP

DigiKey Part Number
CRCW06031M00FHTAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031M00FHTAP
Description
RES SMD 1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031M00FHTAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0603FTC1M00Stackpole Electronics Inc0738-RGC0603FTC1M00CT-ND0,34819 KčDirect
RK73G1JTTD1004FKOA Speer Electronics, Inc.4 8542019-RK73G1JTTD1004FCT-ND4,62000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,90581 Kč4 529,05 Kč
Manufacturers Standard Package
Unit Price without VAT:0,90581 Kč
Unit Price with VAT:1,09603 Kč