Direct
Direct
Similar

RGC0603FTC1M00 | |
|---|---|
DigiKey Part Number | 738-RGC0603FTC1M00TR-ND - Tape & Reel (TR) 738-RGC0603FTC1M00CT-ND - Cut Tape (CT) 738-RGC0603FTC1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0603FTC1M00 |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603FTC1M00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M00FHEAP | Vishay Dale | 62 282 | 541-CRCW06031M00FHEAPCT-ND | 4,62000 Kč | Direct |
| CRCW06031M00FHTAP | Vishay Dale | 0 | CRCW06031M00FHTAP-ND | 0,90581 Kč | Direct |
| RE0603FRE071ML | YAGEO | 5 000 | 13-RE0603FRE071MLCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34819 Kč | 1 740,95 Kč |
| Unit Price without VAT: | 0,34819 Kč |
|---|---|
| Unit Price with VAT: | 0,42131 Kč |



