Direct
Direct

CRCW06031K00DHEBP | |
|---|---|
DigiKey Part Number | 541-CRCW06031K00DHEBPTR-ND - Tape & Reel (TR) 541-CRCW06031K00DHEBPCT-ND - Cut Tape (CT) 541-CRCW06031K00DHEBPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00DHEBP |
Description | RES SMD 1K OHM 0.5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00DHEBP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTC1K00 | Stackpole Electronics Inc | 4 567 | 738-RGC0603DTC1K00CT-ND | 3,15000 Kč | Direct |
| RK73G1JTTD1001D | KOA Speer Electronics, Inc. | 154 411 | 2019-RK73G1JTTD1001DCT-ND | 5,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 50 | 1,73860 Kč | 86,93 Kč |
| 100 | 1,49720 Kč | 149,72 Kč |
| 500 | 1,09862 Kč | 549,31 Kč |
| 1 000 | 0,97326 Kč | 973,26 Kč |
| 5 000 | 0,76130 Kč | 3 806,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69642 Kč | 6 964,20 Kč |
| 20 000 | 0,64019 Kč | 12 803,80 Kč |
| 30 000 | 0,60991 Kč | 18 297,30 Kč |
| 50 000 | 0,57963 Kč | 28 981,50 Kč |
| 100 000 | 0,54070 Kč | 54 070,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



