
RGC0603DTC1K00 | |
|---|---|
DigiKey Part Number | 738-RGC0603DTC1K00TR-ND - Tape & Reel (TR) 738-RGC0603DTC1K00CT-ND - Cut Tape (CT) 738-RGC0603DTC1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0603DTC1K00 |
Description | RES 1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603DTC1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K00DHEAP | Vishay Dale | 6 004 | 541-1.0KAYCT-ND | 4,62000 Kč | Direct |
| RE0603DRE071KL | YAGEO | 8 136 | 13-RE0603DRE071KLCT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,02480 Kč | 51,24 Kč |
| 100 | 0,86930 Kč | 86,93 Kč |
| 250 | 0,71560 Kč | 178,90 Kč |
| 500 | 0,62658 Kč | 313,29 Kč |
| 1 000 | 0,55645 Kč | 556,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44440 Kč | 2 222,00 Kč |
| 10 000 | 0,41183 Kč | 4 118,30 Kč |
| 15 000 | 0,39598 Kč | 5 939,70 Kč |
| 25 000 | 0,37882 Kč | 9 470,50 Kč |
| 35 000 | 0,36899 Kč | 12 914,65 Kč |
| 50 000 | 0,35970 Kč | 17 985,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

